ASMT-YTD2-0BB02 | ||
---|---|---|
DigiKey Part Number | 516-2682-2-ND - Tape & Reel (TR) 516-2682-1-ND - Cut Tape (CT) 516-2682-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASMT-YTD2-0BB02 | |
Description | LED RGB CLEAR 6PLCC SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASMT-YTD2-0BB02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.30mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm Red, 521nm Green, 464nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥11.55200 | ¥115.52 |
100 | ¥8.88950 | ¥888.95 |
500 | ¥8.03572 | ¥4,017.86 |
1,000 | ¥6.90571 | ¥6,905.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.52903 | ¥13,058.06 |
6,000 | ¥6.37836 | ¥38,270.16 |
10,000 | ¥6.27791 | ¥62,779.10 |