ASMT-JR30-ARS01 | ||
---|---|---|
DigiKey Part Number | 516-2225-2-ND - Tape & Reel (TR) 516-2225-1-ND - Cut Tape (CT) 516-2225-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASMT-JR30-ARS01 | |
Description | LED RED 628NM 3W | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Red 628nm (620nm ~ 635nm) 6-SMD, Flat Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 628nm (620nm ~ 635nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 73 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 54lm (40lm ~ 67lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 165° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.51000 | ¥38.51 |
10 | ¥27.20900 | ¥272.09 |
100 | ¥22.28240 | ¥2,228.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.78488 | ¥9,392.44 |
1,000 | ¥17.23020 | ¥17,230.20 |
2,500 | ¥16.51768 | ¥41,294.20 |
5,000 | ¥16.19379 | ¥80,968.95 |