AS38-H39E-S13S | ||
---|---|---|
DigiKey Part Number | 516-3421-ND | |
Manufacturer | ||
Manufacturer Product Number | AS38-H39E-S13S | |
Description | ROTARY ENCODER OPTICAL | |
Manufacturer Standard Lead Time | 64 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,668.38000 | ¥2,668.38 |
5 | ¥2,506.65000 | ¥12,533.25 |
10 | ¥2,409.61300 | ¥24,096.13 |
25 | ¥2,207.46480 | ¥55,186.62 |