AS37-H39B-B12S | ||
---|---|---|
DigiKey Part Number | 516-3594-ND | |
Manufacturer | ||
Manufacturer Product Number | AS37-H39B-B12S | |
Description | ROTARY ENCODER OPTICAL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Encoder Type | Optical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,154.54000 | ¥2,154.54 |
5 | ¥2,023.99400 | ¥10,119.97 |
10 | ¥1,945.64800 | ¥19,456.48 |