AS22-M570-4G12 | ||
---|---|---|
DigiKey Part Number | 516-AS22-M570-4G12-ND | |
Manufacturer | ||
Manufacturer Product Number | AS22-M570-4G12 | |
Description | ROTARY ENCODR INCREMENTAL 360PPR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Differential Voltage | |
Pulses per Revolution | 360 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.26000 | ¥374.26 |
5 | ¥334.95800 | ¥1,674.79 |
10 | ¥314.37900 | ¥3,143.79 |
25 | ¥288.18320 | ¥7,204.58 |
50 | ¥269.46920 | ¥13,473.46 |
150 | ¥252.62693 | ¥37,894.04 |
300 | ¥243.27050 | ¥72,981.15 |