APDS-9306-A65 | ||
---|---|---|
DigiKey Part Number | 516-APDS-9306-A65TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | APDS-9306-A65 | |
Description | SENSOR OPT 560NM AMBIENT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 560nm I2C 6-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥6.46636 | ¥48,497.70 |