AFBR-S4K11P6425B | |
---|---|
DigiKey Part Number | 516-AFBR-S4K11P6425B-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4K11P6425B |
Description | SENSOR PHOTODIODE 430NM MODULE |
Customer Reference | |
Detailed Description | Photodiode 430nm Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Wavelength | 430nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 25.5 V | |
Current - Dark (Typ) | - | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Socketable | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,205.29000 | ¥10,205.29 |