AFBR-S10EB001Z | |
---|---|
DigiKey Part Number | 516-4030-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S10EB001Z |
Description | EVAL BOARD FOR AFBR-S10TR001Z |
Customer Reference | |
Detailed Description | AFBR-S10TR001Z Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | - | |
Utilized IC / Part | AFBR-S10TR001Z | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |