AFBR-89FDDZ | ||
---|---|---|
DigiKey Part Number | 516-AFBR-89FDDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-89FDDZ | |
Description | QSFP28 128G FC SW4 MM | |
Customer Reference | ||
Detailed Description | Transceiver Module Fibre Channel Links 28.05Gbps 850nm 3.1V ~ 3.5V MTP, MPO Pluggable, QSFP28 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Data Rate | 28.05Gbps | |
Wavelength | 850nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |