AFBR-5813TQZ | ||
---|---|---|
DigiKey Part Number | 516-AFBR-5813TQZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-5813TQZ | |
Description | FE TRX ST-TYPE DUPLEX 1X9 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 125MBd 1308nm 3.13V ~ 3.47V ST Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 125MBd | |
Wavelength | 1308nm | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | ST | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.27000 | ¥349.27 |
50 | ¥272.86760 | ¥13,643.38 |
100 | ¥259.22390 | ¥25,922.39 |