AEDR-8300-1P0 | ||
---|---|---|
DigiKey Part Number | 516-3635-2-ND - Tape & Reel (TR) 516-3635-1-ND - Cut Tape (CT) 516-3635-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AEDR-8300-1P0 | |
Description | SENSOR OPT REFLECTIVE 2MM 6SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Current - Supply | 2.2 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 6-SMD Module | |
Features | Compact Model | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.46000 | ¥96.46 |
5 | ¥82.76600 | ¥413.83 |
10 | ¥77.50400 | ¥775.04 |
25 | ¥71.06000 | ¥1,776.50 |
50 | ¥66.37580 | ¥3,318.79 |
100 | ¥62.47070 | ¥6,247.07 |
250 | ¥57.20012 | ¥14,300.03 |
500 | ¥53.68602 | ¥26,843.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.75774 | ¥50,757.74 |