ACPL-M61T-560E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: ¥43.68378
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1,585
Unit Price: ¥46.06000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 8,225
Unit Price: ¥43.58000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥14.56000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,356
Unit Price: ¥8.52000
Datasheet
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 4000Vrms 1 Channel 15kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M61T-560E

DigiKey Part Number
ACPL-M61T-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-M61T-560E
Description
OPTOISOLTR 4KV OPEN COLL 5-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 4000Vrms 1 Channel 15kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Manufacturer
Broadcom Limited
Rise / Fall Time (Typ)
24ns, 10ns
Series
Voltage - Forward (Vf) (Typ)
1.5V
Packaging
Tape & Reel (TR)
Current - DC Forward (If) (Max)
20mA
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Number of Channels
1
Grade
Automotive
Inputs - Side 1/Side 2
1/0
Qualification
AEC-Q100
Voltage - Isolation
4000Vrms
Operating Temperature
-40°C ~ 125°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
5-SO
Current - Output / Channel
50 mA
Base Product Number
Data Rate
10MBd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-M61TBroadcom Limited0ACPL-M61T-ND¥43.68378Parametric Equivalent
ACPL-M61T-000EBroadcom Limited1,585516-2258-5-ND¥46.06000Parametric Equivalent
ACPL-M61T-500Broadcom Limited0ACPL-M61T-500-ND¥0.00000Parametric Equivalent
ACPL-M61T-500EBroadcom Limited8,225516-1979-1-ND¥43.58000Parametric Equivalent
TLP118(TPL,EToshiba Semiconductor and Storage0TLP118(TPLECT-ND¥14.56000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥22.54235¥33,813.53
Manufacturers Standard Package