
ACPL-M61T-000E | |
|---|---|
DigiKey Part Number | 516-2258-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M61T-000E |
Description | OPTOISOLTR 4KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 4000Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 24ns, 10ns |
Series | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tube | Current - DC Forward (If) (Max) 20mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Number of Channels 1 | Grade Automotive |
Inputs - Side 1/Side 2 1/0 | Qualification AEC-Q100 |
Voltage - Isolation 4000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 5-SO |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 10MBd |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.06000 | ¥46.06 |
| 10 | ¥34.36200 | ¥343.62 |
| 100 | ¥27.48200 | ¥2,748.20 |
| 500 | ¥24.47390 | ¥12,236.95 |
| 1,000 | ¥23.49647 | ¥23,496.47 |
| 2,000 | ¥22.66976 | ¥45,339.52 |

