Direct
Similar

ACPL-M61T-500 | |
|---|---|
DigiKey Part Number | ACPL-M61T-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-M61T-500 |
Description | OPTOISOLTR 4KV OPEN COLL 5-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 4000Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 24ns, 10ns |
Series | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 20mA |
Part Status Discontinued at DigiKey | Voltage - Supply 4.5V ~ 5.5V |
Number of Channels 1 | Grade Automotive |
Inputs - Side 1/Side 2 1/0 | Qualification AEC-Q100 |
Voltage - Isolation 4000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 5-SO |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 10MBd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M61T-500E | Broadcom Limited | 8,225 | 516-1979-1-ND | ¥43.58000 | Direct |
| TLP2362(E) | Toshiba Semiconductor and Storage | 2,356 | TLP2362E-ND | ¥8.52000 | Similar |



