ACPL-M61M-000E | |
---|---|
DigiKey Part Number | ACPL-M61M-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M61M-000E |
Description | OPTOCOUPLER (10MBD) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull 3750Vrms 1 Channel 20kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥11.52624 | ¥32,273.47 |