
ACPL-227-56CE | |
|---|---|
DigiKey Part Number | 516-ACPL-227-56CETR-ND - Tape & Reel (TR) 516-ACPL-227-56CECT-ND - Cut Tape (CT) 516-ACPL-227-56CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-227-56CE |
Description | OPTOISOLATOR 3KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-227-50CE | Broadcom Limited | 19 | 516-ACPL-227-50CECT-ND | ¥11.00000 | Parametric Equivalent |
| ILD1206T | Vishay Semiconductor Opto Division | 1,236 | 751-ILD1206TCT-ND | ¥12.16000 | Similar |
| ILD1207T | Vishay Semiconductor Opto Division | 6,519 | ILD1207TCT-ND | ¥12.16000 | Similar |
| ILD205T | Vishay Semiconductor Opto Division | 5,450 | 751-1308-1-ND | ¥11.58000 | Similar |
| ILD206T | Vishay Semiconductor Opto Division | 8,330 | 751-1309-1-ND | ¥11.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.98100 | ¥79.81 |
| 100 | ¥5.97010 | ¥597.01 |
| 500 | ¥5.07762 | ¥2,538.81 |
| 1,000 | ¥4.78576 | ¥4,785.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.53825 | ¥9,076.50 |
| 4,000 | ¥4.32856 | ¥17,314.24 |
| 6,000 | ¥4.22117 | ¥25,327.02 |
| 10,000 | ¥4.09998 | ¥40,999.80 |
| 14,000 | ¥4.02793 | ¥56,391.02 |
| 20,000 | ¥3.95773 | ¥79,154.60 |



