BXRV-TR-2765G-1KA0-A-23-S2 | ||
---|---|---|
DigiKey Part Number | 976-BXRV-TR-2765G-1KA0-A-23-S2-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRV-TR-2765G-1KA0-A-23-S2 | |
Description | LED COB VESTA WHITE ROUND 6500K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Cool Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 5182lm Warm White, 7043lm Cool White | |
Current - Test | 1.05A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 52.1V Warm White, 52.4V Cool White | |
Lumens/Watt @ Current - Test | 113 lm/W Warm White, 128 lm/W Cool White | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | With Holder | |
Size / Dimension | 49.20mm Dia | |
Height | 3.80mm | |
Light Emitting Surface (LES) | 28.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.26000 | ¥272.26 |
10 | ¥213.20100 | ¥2,132.01 |
80 | ¥186.22925 | ¥14,898.34 |
440 | ¥170.81759 | ¥75,159.74 |