BXRE-40E2000-B-73 | ||
---|---|---|
DigiKey Part Number | 976-1465-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRE-40E2000-B-73 | |
Description | LED COB V13 NEUT WHT SQU 4000K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Array White, Neutral Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2265lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.26000 | ¥33.26 |
50 | ¥32.10060 | ¥1,605.03 |
100 | ¥29.72270 | ¥2,972.27 |