BXRE-30E4000-B-73 | ||
---|---|---|
DigiKey Part Number | 976-1450-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRE-30E4000-B-73 | |
Description | LED COB V18 WM WH SQUARE 3000K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Array White, Warm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4374lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 24.00mm L x 24.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.54000 | ¥65.54 |
50 | ¥63.15980 | ¥3,157.99 |
100 | ¥58.48120 | ¥5,848.12 |