BXRC-30E4000-D-83 | ||
---|---|---|
DigiKey Part Number | 976-BXRC-30E4000-D-83-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRC-30E4000-D-83 | |
Description | LED COB VERO 18C WHT RND 3000K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 18 Array White, Warm Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 4308lm (Typ) | |
Current - Test | 850mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 28.2V | |
Lumens/Watt @ Current - Test | 180 lm/W | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 18.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.95000 | ¥107.95 |
10 | ¥81.43200 | ¥814.32 |
80 | ¥68.40200 | ¥5,472.16 |
440 | ¥62.81766 | ¥27,639.77 |
945 | ¥59.32789 | ¥56,064.86 |