BXFN-30G-11L-3C3-00-0-3 | ||
---|---|---|
DigiKey Part Number | 976-BXFN-30G-11L-3C3-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-30G-11L-3C3-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-30G-11L-3C3-00-0-3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BXFN-30G-11L-3C3-00-0-3 | |
Description | LED F90 WARM WHT 3000K 1411 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting F90 White, Warm 3000K 3-Step MacAdam Ellipse 2.82V 65mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 31lm (Typ) | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
CRI (Color Rendering Index) | 89 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17.7°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.45650 | ¥45.65 |
500 | ¥0.39066 | ¥195.33 |
1,000 | ¥0.30048 | ¥300.48 |
2,000 | ¥0.28246 | ¥564.92 |
5,000 | ¥0.27644 | ¥1,382.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,000 | ¥0.24038 | ¥4,086.46 |
34,000 | ¥0.20433 | ¥6,947.22 |
51,000 | ¥0.18029 | ¥9,194.79 |
119,000 | ¥0.16827 | ¥20,024.13 |