BXEP-50E-233-09A-00-00-0 | |
---|---|
DigiKey Part Number | 976-1626-2-ND - Tape & Reel (TR) 976-1626-1-ND - Cut Tape (CT) 976-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXEP-50E-233-09A-00-00-0 |
Description | LED 5050 COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5050 White, Cool 5000K 9V 320mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 378lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 320mA | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3.3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥4.15700 | ¥41.57 |
100 | ¥2.72450 | ¥272.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.15076 | ¥3,226.14 |
3,000 | ¥2.00735 | ¥6,022.05 |
7,500 | ¥1.93567 | ¥14,517.52 |
10,500 | ¥1.90700 | ¥20,023.50 |
37,500 | ¥1.86398 | ¥69,899.25 |