BXEB-L0280Z-50G1000-C-C3 | |
---|---|
DigiKey Part Number | 976-BXEB-L0280Z-50G1000-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0280Z-50G1000-C-C3 |
Description | EB GEN 3 LED MODULE, 280 MM, 500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Cool Linear Light Strip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1100lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 19.1V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 280.00mm L x 24.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥34.31945 | ¥6,863.89 |