BXDR-MP-80LW-U121A-01-A | ||
---|---|---|
DigiKey Part Number | 976-BXDR-MP-80LW-U121A-01-A-ND | |
Manufacturer | ||
Manufacturer Product Number | BXDR-MP-80LW-U121A-01-A | |
Description | 80W SINGLE CHANNEL DRIVER, 0-10V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.1A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 382VAC | |
Voltage - Output | 20 ~ 50V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 80 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.52" L x 1.75" W x 1.19" H (241.8mm x 44.5mm x 30.1mm) | |
Approval Agency | cUL, cULus, FCC, UL | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.05000 | ¥173.05 |
10 | ¥159.06400 | ¥1,590.64 |
25 | ¥152.47040 | ¥3,811.76 |
100 | ¥134.33940 | ¥13,433.94 |
250 | ¥127.74632 | ¥31,936.58 |
500 | ¥119.50446 | ¥59,752.23 |