



SW-184 | |
|---|---|
DigiKey Part Number | 2265-SW-184-ND |
Manufacturer | |
Manufacturer Product Number | SW-184 |
Description | EMBEDDED 1 SFP & 4 PORT GIGABIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Module Ethernet |
Datasheet | Datasheet |
EDA/CAD Models | SW-184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet Module | |
For Use With/Related Products | Ethernet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥658.71000 | ¥658.71 |




