



SW-084 | |
|---|---|
DigiKey Part Number | 2265-SW-084-ND |
Manufacturer | |
Manufacturer Product Number | SW-084 |
Description | 1 SFP & 4 PORT GIGABIT ETHERNET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Brainboxes | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 1 |
Part Status Active | SFP/XFP Type SFP |
Type Switch | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 5V ~ 30V |
Number of Ports 5 | Ingress Protection IP30 |
Copper Ports 4 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥903.06000 | ¥903.06 |
| 10 | ¥817.72900 | ¥8,177.29 |
| 25 | ¥786.03920 | ¥19,650.98 |
| 50 | ¥762.88400 | ¥38,144.20 |
| 100 | ¥740.40190 | ¥74,040.19 |


