



SW-595 | |
|---|---|
DigiKey Part Number | 2265-SW-595-ND |
Manufacturer | |
Manufacturer Product Number | SW-595 |
Description | INDUSTRIAL 4 PORT POE+ GIGABIT E |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Network Switch 9 Ports IP20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed + SFP | |
Number of Ports | 9 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 44V ~ 57V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,201.31000 | ¥2,201.31 |
| 10 | ¥1,993.18500 | ¥19,931.85 |
| 25 | ¥1,915.90680 | ¥47,897.67 |




