Network Switch 9 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch 9 Ports IP20
SW-135 View 2

SW-135

DigiKey Part Number
2265-SW-135-ND
Manufacturer
Manufacturer Product Number
SW-135
Description
EMBEDDED 5 PORT POE+ GIGABIT ETH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Network Switch 9 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
SW-135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brainboxes
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
9
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
4
Connector Type
RJ45
Voltage - Input
44V ~ 57V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,265.50000¥1,265.50
10¥1,145.86400¥11,458.64
25¥1,101.45440¥27,536.36
50¥1,068.99920¥53,449.96
Manufacturers Standard Package