Network Switch - Unmanaged 8 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 8 Ports
SW-108 View 2
SW-108

SW-108

DigiKey Part Number
2265-SW-108-ND
Manufacturer
Manufacturer Product Number
SW-108
Description
INDUSTRIAL EMBEDDABLE 8 PORT ETH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports
Datasheet
 Datasheet
EDA/CAD Models
SW-108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
8
Manufacturer
Brainboxes
Copper Ports
8
Packaging
Box
Copper Type
10/100
Part Status
Active
Connector Type
RJ45
Type
Switch - Unmanaged
Voltage - Input
5V ~ 30VDC
Configuration
Fixed
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,080.69000¥1,080.69
Manufacturers Standard Package