



SW-715 | |
|---|---|
DigiKey Part Number | 2265-SW-715-ND |
Manufacturer | |
Manufacturer Product Number | SW-715 |
Description | HARDENED INDUSTRIAL 5 PORT GIGAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Brainboxes | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 5V ~ 30VDC |
Type Switch | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,275.53000 | ¥1,275.53 |

