THTEL-25-483-1-WA | ||
---|---|---|
DigiKey Part Number | 2267-THTEL-25-483-1-WA-ND | |
Manufacturer | ||
Manufacturer Product Number | THTEL-25-483-1-WA | |
Description | LABEL 4" H X 6" W BK/RED 1=1ROLL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | General | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning | |
Legend (Symbol Only) | Warning | |
Color - Background | Orange, White | |
Color - Legend | Black | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Location | Indoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant | |
Ratings | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,745.47000 | ¥1,745.47 |
10 | ¥1,683.15400 | ¥16,831.54 |