THT-9-427-10-2S | |
---|---|
DigiKey Part Number | 2267-THT-9-427-10-2S-ND |
Manufacturer | |
Manufacturer Product Number | THT-9-427-10-2S |
Description | LABEL, 1.437 IN H X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 1.44" L (12.7mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 1.44" L (12.7mm x 36.6mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,105.39000 | ¥7,105.39 |