THT-59-423-10 | ||
---|---|---|
DigiKey Part Number | 2267-THT-59-423-10-ND | |
Manufacturer | ||
Manufacturer Product Number | THT-59-423-10 | |
Description | LABEL 0.5"HX1"W WHT 1=1 5K ROLL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, BRADYPRINTER PR Plus Series Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥900.07000 | ¥900.07 |
10 | ¥840.07100 | ¥8,400.71 |
25 | ¥810.06880 | ¥20,251.72 |
50 | ¥798.06840 | ¥39,903.42 |
100 | ¥780.06700 | ¥78,006.70 |