R6007 | ||
---|---|---|
DigiKey Part Number | 2267-R6007-ND | |
Manufacturer | ||
Manufacturer Product Number | R6007 | |
Description | R6000 HALO FREE RIB 1"DIA 1=984' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 4.33" x 984' | |
For Use With/Related Products | BradyPrinter i7100, BBP®81 Label Printers, THT 3" Core Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,089.36000 | ¥2,089.36 |
10 | ¥2,014.70500 | ¥20,147.05 |
25 | ¥1,984.85920 | ¥49,621.48 |