PSPT-187-175-YL | ||
---|---|---|
DigiKey Part Number | 2267-PSPT-187-175-YL-ND | |
Manufacturer | ||
Manufacturer Product Number | PSPT-187-175-YL | |
Description | SLEEVE, 0.187 IN DIA X 1.75 IN W | |
Customer Reference | ||
Detailed Description | Yellow Heat Shrinkable Label 1.75" W x 0.19" Dia (44.5mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.75" W x 0.19" Dia (44.5mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |