M71-34-427 | ||
---|---|---|
DigiKey Part Number | 2267-M71-34-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M71-34-427 | |
Description | LABEL 6" HX1.5"W CLR/WHT 1=50PCS | |
Customer Reference | ||
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 6.00" L (38.1mm x 152.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.50" W x 6.00" L (38.1mm x 152.4mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®71 Label Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |