M61-R6210 | ||
---|---|---|
DigiKey Part Number | 2267-M61-R6210-ND | |
Manufacturer | ||
Manufacturer Product Number | M61-R6210 | |
Description | R6200 PRINTER RIBBON BK 1=75' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 2" x 75' | |
For Use With/Related Products | BMP®61 Labeling System, BradyPrinter™ M611 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.49000 | ¥359.49 |
10 | ¥325.81300 | ¥3,258.13 |
25 | ¥314.57560 | ¥7,864.39 |
50 | ¥303.34200 | ¥15,167.10 |
100 | ¥298.84820 | ¥29,884.82 |
250 | ¥292.10764 | ¥73,026.91 |