M6-75-427 | ||
---|---|---|
DigiKey Part Number | 2267-M6-75-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-75-427 | |
Description | LBL 2.625 X 1 LAM VINYL 1=100PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | Component | |
Color - Background | Clear, White | |
Length | 2.625" (66.68mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.38000 | ¥405.38 |
10 | ¥367.40900 | ¥3,674.09 |
25 | ¥354.74240 | ¥8,868.56 |
50 | ¥342.07200 | ¥17,103.60 |
100 | ¥337.00360 | ¥33,700.36 |