M6-64-427 | ||
---|---|---|
DigiKey Part Number | 2267-M6-64-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-64-427 | |
Description | LBL 3.375 X 1 LAM VINYL 1=100PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 3.375" (85.73mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.41000 | ¥248.41 |
10 | ¥225.85600 | ¥2,258.56 |
25 | ¥218.32920 | ¥5,458.23 |
50 | ¥210.80120 | ¥10,540.06 |
100 | ¥203.27330 | ¥20,327.33 |
250 | ¥200.26144 | ¥50,065.36 |