M6-21-427-YL | ||
---|---|---|
DigiKey Part Number | 2267-M6-21-427-YL-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-21-427-YL | |
Description | LBL 2.5X1 LAM YL/CL 1=100PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | General | |
Color - Background | Clear, Yellow | |
Length | 2.500" (63.50mm) 2 1/2" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.25000 | ¥491.25 |
10 | ¥445.19300 | ¥4,451.93 |
25 | ¥429.84480 | ¥10,746.12 |
50 | ¥414.49320 | ¥20,724.66 |
100 | ¥408.35260 | ¥40,835.26 |