M6-19-427 | ||
---|---|---|
DigiKey Part Number | 2267-M6-19-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-19-427 | |
Description | LBL 1X1 LAM VINYL WT/CL 1=250PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M61-R6210, M7-R4300, M7-R6200 | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥550.78000 | ¥550.78 |
10 | ¥499.17700 | ¥4,991.77 |
25 | ¥481.96600 | ¥12,049.15 |
50 | ¥464.75300 | ¥23,237.65 |
100 | ¥457.86830 | ¥45,786.83 |