M6-157-427 | ||
---|---|---|
DigiKey Part Number | 2267-M6-157-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-157-427 | |
Description | LBL 2.5 X 1.5 LAM VINYL 1=100PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 2.500" (63.50mm) 2 1/2" | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.06000 | ¥531.06 |
10 | ¥481.26500 | ¥4,812.65 |
25 | ¥464.66880 | ¥11,616.72 |
50 | ¥448.07440 | ¥22,403.72 |
100 | ¥441.43550 | ¥44,143.55 |