M6-103-427 | ||
---|---|---|
DigiKey Part Number | 2267-M6-103-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-103-427 | |
Description | LABEL 1.25X1 LAM VINYL 1=250PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.08" ~ 0.16" (2.0mm ~ 4.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.08" ~ 0.16" (2.0mm ~ 4.0mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.01000 | ¥623.01 |
10 | ¥564.58100 | ¥5,645.81 |
25 | ¥545.11400 | ¥13,627.85 |
50 | ¥525.64460 | ¥26,282.23 |
100 | ¥517.85710 | ¥51,785.71 |