M4C-250-342 | ||
---|---|---|
DigiKey Part Number | 2267-M4C-250-342-ND | |
Manufacturer | ||
Manufacturer Product Number | M4C-250-342 | |
Description | SLEEVE 0.25" DIA X 7' BK/WT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | - | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Chemical Resistant, Oil Resistant, Water Resistant | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥689.42000 | ¥689.42 |
10 | ¥643.43200 | ¥6,434.32 |
25 | ¥620.45280 | ¥15,511.32 |
50 | ¥611.26140 | ¥30,563.07 |
100 | ¥597.47300 | ¥59,747.30 |