M4-53-427 | ||
---|---|---|
DigiKey Part Number | 2267-M4-53-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M4-53-427 | |
Description | LABEL SELFLAM VINYL 4X1" WT 1=70 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | General | |
Color - Background | Black on White, Clear | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥534.17000 | ¥534.17 |
10 | ¥484.11800 | ¥4,841.18 |
25 | ¥467.42640 | ¥11,685.66 |
50 | ¥450.73300 | ¥22,536.65 |
100 | ¥444.05590 | ¥44,405.59 |