M21-500-595-YL | |
---|---|
DigiKey Part Number | 2267-M21-500-595-YL-ND |
Manufacturer | |
Manufacturer Product Number | M21-500-595-YL |
Description | LABEL 0.5" W X 21' L YELLOW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers | |
Applications | Industrial Applications | |
Color - Background | Yellow | |
Length | 21' (6.4m) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.53000 | ¥268.53 |
10 | ¥244.13800 | ¥2,441.38 |
100 | ¥219.72730 | ¥21,972.73 |