IP-R6000 | ||
---|---|---|
DigiKey Part Number | 2267-IP-R6000-ND | |
Manufacturer | ||
Manufacturer Product Number | IP-R6000 | |
Description | R6000 HALO FREE RIB 1"DIA 1=984' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 2.36" x 984' | |
For Use With/Related Products | BradyPrinter i5100, BRADY IP® Label Printers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,149.06000 | ¥1,149.06 |
10 | ¥1,072.46100 | ¥10,724.61 |
25 | ¥1,034.16120 | ¥25,854.03 |
50 | ¥1,018.84080 | ¥50,942.04 |