B33-17-423 | ||
---|---|---|
DigiKey Part Number | 2267-B33-17-423-ND | |
Manufacturer | ||
Manufacturer Product Number | B33-17-423 | |
Description | LABEL 1" H X 2"W WHITE 1=1500PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer, i3300 Brady Printer | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥948.26000 | ¥948.26 |
10 | ¥885.04700 | ¥8,850.47 |
25 | ¥853.43800 | ¥21,335.95 |
50 | ¥840.79300 | ¥42,039.65 |
100 | ¥813.69140 | ¥81,369.14 |