B30C-2250-595-YL | ||
---|---|---|
DigiKey Part Number | 2267-B30C-2250-595-YL-ND | |
Manufacturer | ||
Manufacturer Product Number | B30C-2250-595-YL | |
Description | LABEL 2.25" W YELLOW 1=100' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, i3300, S3000, S3100 Brady Printer | |
Applications | Industrial Applications | |
Color - Background | Yellow | |
Length | 100' (30.5m) | |
Width | 2.250" (57.15mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,032.30000 | ¥2,032.30 |
10 | ¥1,959.72300 | ¥19,597.23 |