B30-R6700-WT | ||
---|---|---|
DigiKey Part Number | 2267-B30-R6700-WT-ND | |
Manufacturer | ||
Manufacturer Product Number | B30-R6700-WT | |
Description | R6700 PRINTER RIBBON WHT 1=200' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wax/Resin Ribbon | |
Specifications | Wax/Resin Ribbon, White, 4.33" x 200' | |
For Use With/Related Products | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, BradyPrinter S3100, BradyPrinter i3300, BradyPrinter S3000 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.39000 | ¥680.39 |
10 | ¥635.01400 | ¥6,350.14 |
100 | ¥589.65820 | ¥58,965.82 |